HellermannTyton Cable Tie, Non-Releasable, 365 mm x 7.6mm, Yellow Polyamide 66

Subtotal (1 bag of 100 units)*

$65.89

(exc. GST)

$72.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$65.89$0.659

*price indicative

RS Stock No.:
215-9123
Distrelec Article No.:
304-22-774
Mfr. Part No.:
116-15014 T150R(H)-PA66-YE
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

365mm

Width

7.6mm

Colour

Yellow

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

670N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T150R(H)

Standards/Approvals

HF, RoHS

Package Size

100

Maximum Bundle Diameter

100mm

COO (Country of Origin):
SG

HellermannTyton Cable Tie, 365 (L) x 7.6mm (W), 670N Tensile Strength, Yellow Colour - T150R(H) Series - 116-15014


Need a quick and tidy way to get your wiring setup organised? Pick up this cable tie from HellermannTyton. The serrations on the inside of the strap enhance its grip on bundled wires, ensuring a tight and secure hold. A non-releasable closure provides a permanent fastening solution for setups where it's a priority to prevent unauthorised access. As it has a durable PA66 construction, the tie stands fast against chemicals and abrasion in demanding conditions.

• High tensile strength of 670N means it can endure a substantial amount of force

• Bundle diameter of 100mm suits setups with large cables

• Halogen-free, so it won't emit toxic fumes in a fire

• Ergonomic bent tail aids installation

Applications


• Telecommunications industry

• Medical devices

• Construction sites

How do I install this tie?


You can fix it manually or use a tool if you're working on a complex setup.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy