RS PRO Cable Tie, Heat Resistant, Non-Releasable, 150 mm x 3.6mm, Natural Polyamide 4.6
- RS Stock No.:
- 206-6626
- Distrelec Article No.:
- 304-18-535
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $82.45
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$93.23
(exc. GST)
$102.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 18 November 2026
- Plus 40 unit(s) shipping from 13 January 2027
- Plus 40 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $93.23 | $0.932 | - |
| 5 + | $76.74 | $0.767 | $82.45 |
*price indicative
- RS Stock No.:
- 206-6626
- Distrelec Article No.:
- 304-18-535
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Natural | |
| Material | Polyamide 4.6 | |
| Sub Type | Heat Resistant, Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 40lb | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Bundle Diameter | 36mm | |
| Package Size | 100 | |
| Standards/Approvals | HF, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Natural | ||
Material Polyamide 4.6 | ||
Sub Type Heat Resistant, Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 40lb | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Bundle Diameter 36mm | ||
Package Size 100 | ||
Standards/Approvals HF, RoHS, UL | ||
- COO (Country of Origin):
- TW
RS PRO Extra High Temperature PA46 Cable Tie
If youre looking for a cable tie that can be used in environments with extremely high temperatures, this range of cable ties from our trusted and reliable own brand are the perfect solution. Manufactured from UL approved Nylon 46(PA46), 94V-2, these ties offer excellent durability and reliability even in temperatures up to +150℃. These robust RS PRO cable ties feature a one-piece single lock design, ensuring quick and easy installation in a range of applications. Furthermore, these cable ties are also halogen eliminating the risk of harsh chemicals or corrosive gases being released in the event of a fire.
Features and Benefits
Applications
Cables ties are a type of fastener commonly used to keep cables and wires organised and bundled together, as well as fastening multiple objects together. They are available in a wide range of lengths, widths, colours, materials and can feature a single-use or re-usable lock design. Cable ties designed for use in extreme temperatures are ideal for use in areas such as:
Why use halogen free cable ties?
Halogen free cable ties are an excellent safety precaution, ensuring that harmful chemicals and gases are not released in extremely high temperature or in the event of a fire.
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 0178478
1 Bag of 100
$12.10
- RS Stock No. 2691732
1 Bag of 500
$22.74
1 Bag of 100
$57.61
- RS Stock No. 0404540
1 Bag of 100
$39.15
Related links
- RS PRO Cable Tie Non-Releasable Natural Polyamide 4.6
- RS PRO Cable Tie Non-Releasable Natural Polyamide 4.6
- RS PRO Cable Tie Non-Releasable Natural Polyamide 4.6
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 150 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 265 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 368 mm x 3.6mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 3.6mm, Natural Polyamide 66












