SES Sterling Cable Tie, Non-Releasable, 200 mm x 2.6mm, Blue Polyamide 66
- RS Stock No.:
- 205-3563
- Mfr. Part No.:
- 1861003093
- Brand:
- SES Sterling
Subtotal (1 bag of 100 units)*
$55.30
(exc. GST)
$60.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $55.30 | $0.553 |
*price indicative
- RS Stock No.:
- 205-3563
- Mfr. Part No.:
- 1861003093
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 2.6mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 8daN | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SL MDE | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | UL, RoHS, HF | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 2.6mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 8daN | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SL MDE | ||
Package Size 100 | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals UL, RoHS, HF | ||
- COO (Country of Origin):
- FR
The SES Sterling's cable tie made up with PA 6.6 material with metal particles, it is available in metal blue colour. The cable tie has 200 mm length.
-40 to +85°C operating temperature range also +150°C for short time
260°C melting point
Halogen free
Related links
- SES Sterling Cable Tie 380 mm x 4.7mm, Blue Polyamide 66
- SES Sterling Cable Tie 185 mm x 4.6mm, Blue Polyamide 66
- SES Sterling Cable Tie 100 mm x 2.5mm, Blue Polyamide 66
- SES Sterling Cable Tie 145 mm x 3.4mm, Blue Polyamide 66
- RS PRO Cable Tie 200 mm x 3.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Blue Polyamide 66
- RS PRO Printed Cable Tie 200 mm x 4.8mm, Blue Polyamide 66
- RS PRO Phase Marking Cable Tie 200 mm x 4.8mm, Blue Polyamide 66
