HellermannTyton Cable Tie, Cable Tie, 200 mm x 4.6mm, Blue Polyamide 66

Subtotal (1 bag of 100 units)*

$2,936.24

(exc. GST)

$3,229.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$2,936.24$29.362

*price indicative

RS Stock No.:
194-6382
Mfr. Part No.:
111-01976 MCTRFIDCLA-PA66MP-BU
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

200mm

Product Type

Cable Tie

Width

4.6mm

Colour

Blue

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MCTRFID

Standards/Approvals

CE, HF, RoHS, UL

Package Size

100

Maximum Bundle Diameter

50mm

COO (Country of Origin):
GB
HellermannTyton has developed a range of nylon and metal identification cable ties with RFID tag to enable users to easily fix the RFID tag to equipment that needs to carry a serial number for tracking and identification purposes. The products are provided to clients in the following areas: utility companies, healthcare, food processing, agriculture, hire shops and companies carrying out servicing and calibration.

Magnetic or X-Ray detectable RFID cable ties (detection level depending on specific application)

Total metal dispersion throughout the tie

For safe handling of production processes

Blue colour for easy visual detection

Flexible, contactless data communication

Clear identification of objects through unique numbering

Faster data management compared to paper solution

More accurate documentation processes – prevention of human errors

Robust and resistant to harsh environments and cleaning processes

Low frequency (LF – 125 kHz)

Read only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy