RS PRO Cable Tie, Ball Lock, 360 mm x 4.6mm, Silver 304 Stainless Steel

Get a bulk buy discount

Add 500 more to save 17%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$189.40

(exc. GST)

$208.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16,300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$1.894$189.40-
500 +$1.559$155.9017%

*price indicative

RS Stock No.:
183-4225
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

360mm

Product Type

Cable Tie

Width

4.6mm

Colour

Silver

Material

304 Stainless Steel

Sub Type

Ball Lock

UV Resistant

Yes

Fire Behaviour

Fire-proof

Minimum Operating Temperature

-80°C

Tensile Strength

1100N

Maximum Operating Temperature

500°C

Series

RS PRO

Maximum Bundle Diameter

90mm

Standards/Approvals

No

Package Size

100

COO (Country of Origin):
CN

RS PRO Ball Lock Cable Tie


The RS PRO uncoated ball lock cable tie is made of 304 stainless steel and has a maximum bundle diameter of 90mm. This fireproof tie has a dimension of 360mm x 4.6mm x 0.26mm (L x W x T) and has a metallic band and buckle. It has a minimum tensile strength of 1100N and is suitable for use in high-temperature applications.

Features and Benefits


• UV-resistant

• Operating temperature ranging between -80°C and 500°C

• Quick installation

Applications


• Petrochemical industry

• Food industry

• Power stations

• Mining

• Ship-building

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy