RS PRO Cable Tie, Zig Zag, 200 mm x 4.6mm, Silver 316 Stainless Steel

Subtotal (1 bag of 100 units)*

$90.90

(exc. GST)

$100.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +$0.909$90.90

*price indicative

RS Stock No.:
183-4166
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

200mm

Width

4.6mm

Colour

Silver

Material

316 Stainless Steel

Sub Type

Zig Zag

UV Resistant

Yes

Fire Behaviour

Fire Resistant

Minimum Operating Temperature

-80°C

Series

RS PRO

Maximum Operating Temperature

500°C

Standards/Approvals

No

Package Size

100

Maximum Bundle Diameter

50mm

COO (Country of Origin):
CN
The cable ties are self locking with a roller ball head, making them fast and easy to secure.

The zig zag design maintains installed tension on surfaces, helping to reduce movement and slips.

Uncoated version for high temperature applications.

Applications

Ideal for petrochemical, industries, power stations, mining, ship-building, offshore, and other aggressive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy