SES Sterling Cable Tie, Cable Clamp x 18.7 mm, Black Polychloroprene
- RS Stock No.:
- 175-7410
- Mfr. Part No.:
- 02520520010
- Brand:
- SES Sterling
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 10 units)*
$46.16
(exc. GST)
$50.78
(inc. GST)
Add 20 units to get free delivery
In Stock
- Plus 110 unit(s) shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $4.616 | $46.16 |
| 50 - 90 | $4.559 | $45.59 |
| 100 + | $4.474 | $44.74 |
*price indicative
- RS Stock No.:
- 175-7410
- Mfr. Part No.:
- 02520520010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Tie | |
| Width | 18.7 mm | |
| Colour | Black | |
| Material | Polychloroprene | |
| Sub Type | Cable Clamp | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Bundle Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Tie | ||
Width 18.7 mm | ||
Colour Black | ||
Material Polychloroprene | ||
Sub Type Cable Clamp | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Bundle Diameter 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Cable tie grommet
Locking grommet for protecting cables.
Applications: box throughput, cabinet or housing outputs.
Excellent resistance to heat, ageing, ozone, grease and oils, petrol and organic solvent splashes.
Supplied with cable ties.
Related links
- SES Sterling Cable Tie Black Polychloroprene
- SES Sterling Cable Tie Black Polychloroprene
- SES Sterling Cable Tie Black Polychloroprene
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520039010
- SES Sterling Black Polychloroprene cable clamp, 7.2mm Max. Bundle
- SES Sterling DG Black Polychloroprene 15.5 mm Cable Grommet for 9 mm Cable Dia. for 1 mm Cable Dia. 02580351010
- SES Sterling DG Black Polychloroprene 20.5 mm Cable Grommet for 13.5 mm Cable Dia. for 1 mm Cable Dia. 02580353010
- SES Sterling DG Black Polychloroprene 50 mm Cable Grommet for 39 mm Cable Dia. for 1 mm Cable Dia. 02580016010
