SES Sterling Black Polychloroprene Cable Clamp, 7.2mm Max. Bundle
- RS Stock No.:
- 161-2856
- Mfr. Part No.:
- 01340001010
- Brand:
- SES Sterling
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Bag of 100
$95.38
(exc. GST)
$104.92
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $95.38 | $0.954 |
5 - 9 | $94.22 | $0.942 |
10 + | $92.48 | $0.925 |
*price indicative
- RS Stock No.:
- 161-2856
- Mfr. Part No.:
- 01340001010
- Brand:
- SES Sterling
- COO (Country of Origin):
- FR
Related links
- SES Sterling Black Polychloroprene 68mm Cable Grommet for Maximum...
- SES Sterling Black Polychloroprene 11mm Cable Grommet for Maximum...
- SES Sterling Black Polychloroprene 8mm Cable Grommet for Maximum...
- SES Sterling Black Polychloroprene 20.5mm Cable Grommet for...
- SES Sterling Black PA 12 Cable Tie, 43mm Max. Bundle
- Wurth Elektronik Natural Nylon Twister Clip, 7.2mm Max. Bundle
- SES Sterling Grey PVC P Clamp, 12mm Max. Bundle
- SES Sterling Black Polychloroprene 12mm Cable Grommet for Maximum...