- RS Stock No.:
- 172-0828
- Brand:
- RS PRO
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$79.28
(exc. GST)
$87.21
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $79.28 | $0.793 |
5 - 24 | $76.53 | $0.765 |
25 + | $62.96 | $0.63 |
*price indicative |
- RS Stock No.:
- 172-0828
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Aluminum Clip 12.7
Specifications
Attribute | Value |
---|---|
Maximum Bundle Diameter | 12.7mm |
Material | Aluminium |
Colour | Silver |
Width | 9.5 mm |
Related links
- RS PRO Natural Nylon Bunny Clip, 12.7mm Max. Bundle
- RS PRO Natural Nylon P Clamp, 12.7mm Max. Bundle
- RS PRO Black PE Cable Clip, 12.7mm Max. Bundle
- RS PRO Natural Aluminium Open Arm Clip, 12.7mm Max. Bundle
- ABB Natural Nylon Cable Clamp, 12.7mm Max. Bundle
- RS PRO Natural Nylon Cable Clip, 12.7mm Max. Bundle
- ABB Black Nylon Cable Clamp, 12.7mm Max. Bundle
- RS PRO Natural Nylon Bunny Cilp, 12.7mm Max. Bundle