- RS Stock No.:
- 172-0848
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$36.05
(exc. GST)
$39.65
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $36.05 | $0.36 |
5 - 24 | $35.18 | $0.352 |
25 + | $28.95 | $0.29 |
*price indicative |
- RS Stock No.:
- 172-0848
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Nylon Cable Clips 12.7
Specifications
Attribute | Value |
---|---|
Cable Clip/Clamp Style | Cable Clip |
Maximum Bundle Diameter | 12.7mm |
Affixing Method | Screw |
Material | Nylon 66 |
Colour | Natural |
Length | 29.5mm |
Width | 10.2 mm |
Dimensions [L x W x D] | 29.5 x 10.2mm |
Related links
- RS PRO Natural Nylon Bunny Clip, 12.7mm Max. Bundle
- RS PRO Natural Nylon P Clamp, 12.7mm Max. Bundle
- RS PRO Black PE Cable Clip, 12.7mm Max. Bundle
- RS PRO Natural Aluminium Open Arm Clip, 12.7mm Max. Bundle
- ABB Natural Nylon Cable Clamp, 12.7mm Max. Bundle
- RS PRO Silver Aluminium, 12.7mm Max. Bundle
- ABB Black Nylon Cable Clamp, 12.7mm Max. Bundle
- RS PRO Natural Nylon Bunny Cilp, 12.7mm Max. Bundle