ABB Black Nylon Cable Clamp, 12.7mm Max. Bundle
- RS Stock No.:
- 253-1206
- Mfr. Part No.:
- 7TAG009970R0089
- Brand:
- ABB
On back order for despatch 25/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 1000)
$0.916
(exc. GST)
$1.008
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
1000 + | $0.916 | $916.00 |
*price indicative
- RS Stock No.:
- 253-1206
- Mfr. Part No.:
- 7TAG009970R0089
- Brand:
- ABB
Related links
- ABB Natural Nylon Cable Clamp, 12.7mm Max. Bundle
- Essentra Grey PVC Cable Clamp, 12.7mm Max. Bundle
- RS PRO Natural Nylon P Clamp, 12.7mm Max. Bundle
- TE Connectivity Black P Clamp, 12.7mm Max. Bundle
- ABB Black Nylon Cable Clamp, 6.35mm Max. Bundle
- ABB Black Nylon Cable Clamp, 7.9mm Max. Bundle
- ABB Black Nylon Cable Clamp, 6.3mm Max. Bundle
- ABB Black Nylon Cable Clamp, 3.5mm Max. Bundle