ABB Natural Nylon Cable Clamp, 12.7mm Max. Bundle
- RS Stock No.:
- 253-1100
- Mfr. Part No.:
- 7TAG009710R0008
- Brand:
- ABB
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$6.585
(exc. GST)
$7.243
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $6.585 | $658.50 |
*price indicative
- RS Stock No.:
- 253-1100
- Mfr. Part No.:
- 7TAG009710R0008
- Brand:
- ABB
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- ABB Black Nylon Cable Clamp, 12.7mm Max. Bundle
- Essentra Grey PVC Cable Clamp, 12.7mm Max. Bundle
- RS PRO Natural Nylon P Clamp, 12.7mm Max. Bundle
- ABB Natural Nylon Cable Clamp, 25.4mm Max. Bundle
- TE Connectivity Black P Clamp, 12.7mm Max. Bundle
- RS PRO Natural Nylon Cable Clip, 12.7mm Max. Bundle
- RS PRO Natural Nylon Bunny Cilp, 12.7mm Max. Bundle
- RS PRO Natural Nylon Bunny Clip, 12.7mm Max. Bundle