HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 170-3918
- Distrelec Article No.:
- 303-96-602
- Mfr. Part No.:
- 111-05000 T50R-PA66-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $14.40
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$81.12
(exc. GST)
$89.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $81.12 | $0.162 | - |
| 15 - 49 | $80.16 | $0.16 | $14.40 |
| 50 + | $78.28 | $0.157 | $142.00 |
*price indicative
- RS Stock No.:
- 170-3918
- Distrelec Article No.:
- 303-96-602
- Mfr. Part No.:
- 111-05000 T50R-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | T50R | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, UL, RoHS, HF, DNV GL | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series T50R | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, UL, RoHS, HF, DNV GL | ||
Maximum Bundle Diameter 50mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- GB
HellermannTyton T50R Series Cable Tie, 200mm Length, 225N Tensile Strength - 111-05013 T50R-PA66-NA
This HellermannTyton T50R is a robust cable tie suitable for various industrial applications. Measuring 200mm in length and 4.6mm in width, it is crafted from polyamide 6.6 (PA66) and is designed to endure extreme conditions.
Features & Benefits
• Non-releasable design prevents accidental loosening
• High tensile strength of 225N for secure bundling
• Halogen-free material for added safety in electrical applications
• Accommodates bundle diameters up to 50mm
• Durable PA66 material for harsh conditions
• Effective in extreme temperatures
Applications
• Cable management systems
• Securing electrical wires in automation
• Mechanical assemblies for organisation
• Suitable for both outdoor and indoor environments
• Used in construction and manufacturing sectors
Can it withstand extreme temperatures?
Yes, it operates effectively from -40°C to +85°C.
- RS Stock No. 4919368
- Mfr. Part No. 150-02404 T50ROSEC4A-PA66HS/PA66HIRHS-BK
1 Bag of 100
$173.76
- RS Stock No. 5424293
- Mfr. Part No. 118-05050 T50ROS-PA66HS-BK
1 Bag of 100
$47.51
- RS Stock No. 1703902
- Mfr. Part No. 111-05000 T50R-PA66-BK
1 Bag of 100
$15.11
- RS Stock No. 0219819
- Mfr. Part No. 111-04800 T50R-PA66-BU
1 Bag of 100
$26.44
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66












