FASTECH AG Cable Tie, 110 mm x 10mm, Black Polyamide
- RS Stock No.:
- 907-219
- Mfr. Part No.:
- E5-1-330-B100
- Brand:
- FASTECH AG
N
Subtotal (1 bag of 100 units)*
$97.32
(exc. GST)
$107.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $97.32 | $0.973 |
*price indicative
- RS Stock No.:
- 907-219
- Mfr. Part No.:
- E5-1-330-B100
- Brand:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Product Type | Cable Tie | |
| Length | 110mm | |
| Width | 10mm | |
| Colour | Black | |
| Material | Polyamide | |
| Maximum Operating Temperature | 60°C | |
| Series | ETK FAST‑Straps | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Product Type Cable Tie | ||
Length 110mm | ||
Width 10mm | ||
Colour Black | ||
Material Polyamide | ||
Maximum Operating Temperature 60°C | ||
Series ETK FAST‑Straps | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The FASTECH AG cable tie offers an Advanced fastening solution designed for effective back-to-back cable management, ensuring robust and reliable performance in diverse applications.
Constructed from Durable polyamide and polyamide velours for enhanced strength
Extruded and special laminated design ensures superior quality
Nominal width tolerance of ± 1% guarantees precision in application
Minimal peel strength of 0.8 N/cm provides reliable adhesion
