FASTECH AG Hook & Loop Tape, 25 m x 25mm, Black 100% Polyamide

N

Subtotal (1 box of 25 metres)*

$207.75

(exc. GST)

$228.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +$207.75$8.31

*price indicative

RS Stock No.:
907-208
Mfr. Part No.:
B25-SKL999925
Brand:
FASTECH AG
Find similar products by selecting one or more attributes.
Select all

Brand

FASTECH AG

Product Type

Hook & Loop Tape

Length

25m

Width

25mm

Colour

Black

Material

100% Polyamide

Series

B25

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The FASTECH AG hook-and-loop fastening tape offers a robust solution for various fastening needs, featuring high-quality hook and loop tapes crafted from 100% Polyamid for reliable adhesion and performance.

Self-gripping fastening system ensures reliable attachment

Constructed from Durable 100% Polyamid material for longevity

Peel strength minimum of 2.4 N/cm provides secure hold

Shear strength maximum of 15.9 N/cm ensures stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy