FASTECH AG Hook & Loop Tape, 10 m x 20mm, Black 100% Polyamide

N
Get a bulk buy discount

Add 5 more to save $38.75

View bulk pricing options

Subtotal (1 box of 10 metres)*

$96.97

(exc. GST)

$106.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Metre*
Saving
1 - 4$96.97$9.697-
5 +$89.22$8.922$38.75

*price indicative

RS Stock No.:
907-206
Mfr. Part No.:
B20-SKL999910
Brand:
FASTECH AG
Find similar products by selecting one or more attributes.
Select all

Brand

FASTECH AG

Length

10m

Product Type

Hook & Loop Tape

Width

20mm

Colour

Black

Material

100% Polyamide

Maximum Operating Temperature

80°C

Series

B20

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The FASTECH AG hook-and-loop fastening tape offers a robust solution for secure adhesion without adhesives, making it Ideal for versatile applications requiring reliable fastening.

Self-gripping mechanism eliminates the need for conventional adhesives

Constructed from 100% Polyamid for durability and strength

Peel strength of 2.4 N/cm ensures reliable attachment

Shear strength reaches up to 15.9 N/cm for robust performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy