FASTECH AG Cable Tie, 2 m x 25mm, Black Polyamide
- RS Stock No.:
- 907-203
- Mfr. Part No.:
- 919-330
- Brand:
- FASTECH AG
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 metres)*
$19.94
(exc. GST)
$21.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* | Saving |
|---|---|---|---|
| 1 - 9 | $19.94 | $9.97 | - |
| 10 - 24 | $18.35 | $9.175 | 7% |
| 25 + | $16.56 | $8.28 | 16% |
*price indicative
- RS Stock No.:
- 907-203
- Mfr. Part No.:
- 919-330
- Brand:
- FASTECH AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FASTECH AG | |
| Length | 2m | |
| Product Type | Cable Tie | |
| Width | 25mm | |
| Colour | Black | |
| Material | Polyamide | |
| Series | ETK FAST-Straps | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FASTECH AG | ||
Length 2m | ||
Product Type Cable Tie | ||
Width 25mm | ||
Colour Black | ||
Material Polyamide | ||
Series ETK FAST-Straps | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The FASTECH AG professional self-adhesive hook and loop tape set designed for secure temporary fastening. Manufactured in Switzerland, this heavy duty nylon solution provides a reliable hold for organising cables, automotive interiors, and household items.
Constructed from polyamide and polyamide velours for durability
Extruded and special laminated design enhances strength
Nominal width tolerance of ±1% ensures precision fit
Featuring an overall thickness of 1.10 ± 0.10 mm
