FASTECH AG Cable Tie, 360 mm x 25mm, Black, Red Polyamide

N
Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$49.32

(exc. GST)

$54.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$49.32$9.864
5 +$45.38$9.076

*price indicative

RS Stock No.:
907-198
Mfr. Part No.:
F101-25-360-5
Brand:
FASTECH AG
Find similar products by selecting one or more attributes.
Select all

Brand

FASTECH AG

Product Type

Cable Tie

Length

360mm

Width

25mm

Colour

Black, Red

Material

Polyamide

Series

FAST‑VSTRAP

Maximum Operating Temperature

140°C

Maximum Bundle Diameter

90mm

Standards/Approvals

UL94 V‑0/V‑1/V‑2

COO (Country of Origin):
CH
The FASTECH AG hook-and-loop fastening tape designed for precise electronic applications, ensuring reliable connectivity and performance in various systems. Its engineering guarantees optimal functionality and durability under demanding conditions.

Crafted from high-quality materials for enhanced longevity

Provides exceptional signal integrity and reduced interference

Features a Compact design suitable for space-constrained applications

Ensures easy integration into a wide range of electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy