TE Connectivity Cable Tie, Nylon Cable Tie, 200 mm x 4.8mm, Black Nylon
- RS Stock No.:
- 834-951
- Mfr. Part No.:
- 3-2530591-6
- Brand:
- TE Connectivity
N
Subtotal (1 pack of 100 units)*
$9.33
(exc. GST)
$10.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.33 | $0.093 |
*price indicative
- RS Stock No.:
- 834-951
- Mfr. Part No.:
- 3-2530591-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Nylon Cable Tie | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 223N | |
| Series | Nylon 66 Serie | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL standard 62275 | |
| Package Size | 1000 pcs/bag | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Nylon Cable Tie | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 223N | ||
Series Nylon 66 Serie | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL standard 62275 | ||
Package Size 1000 pcs/bag | ||
Maximum Bundle Diameter 50mm | ||
The TE Connectivity standard cable ties introduce a nylon 66-based engineered fastening solution for reliable wire harnessing. This general-purpose and heavy-duty portfolio ensures efficient cable management and robust industrial bundling.
Delivers high tensile strength and long-term mechanical stability
Designed with smooth edges to reduce cable insulation damage
Compatible with standard tensioning and cutoff tools
