Panduit Cable Tie, Cable Tie Mount, 1.02 m x 12.7mm, Black Nylon

N

Subtotal (1 pack of 25 units)*

$106.86

(exc. GST)

$117.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$106.86$4.274

*price indicative

RS Stock No.:
767-233
Mfr. Part No.:
PRT12EH-Q0
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

1.02m

Width

12.7mm

Colour

Black

Material

Nylon

Sub Type

Cable Tie Mount

Tensile Strength

1112N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

85°C

Series

PRT

Maximum Bundle Diameter

304.8mm

COO (Country of Origin):
MY
The Panduit Releasable lashing tie is designed for efficient bundling and organisation of cables and wires, ensuring secure and reusable connections while maintaining a neat and orderly installation.

Minimises loop weight for effective bundling

Constructed from Durable nylon 6.6 material for reliability

Dimensionally tolerant, accommodating varying cable sizes

Releasable design allows for easy adjustments after installation

Metric dimensions are provided for international compatibility

High tensile strength rated at 250 lbs for heavy-duty use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy