Panduit Cable Tie, Cable Tie, 292 mm x 4.8mm, Black, Green Polypropylene
- RS Stock No.:
- 767-217
- Mfr. Part No.:
- PLT3S-M109
- Brand:
- Panduit
This image is representative of the product range
Subtotal (1 pack of 1000 units)*
$214.84
(exc. GST)
$236.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $214.84 | $0.215 |
*price indicative
- RS Stock No.:
- 767-217
- Mfr. Part No.:
- PLT3S-M109
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 292mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black, Green | |
| Material | Polypropylene | |
| Sub Type | Cable Tie | |
| Tensile Strength | 133N | |
| Minimum Operating Temperature | -60°C | |
| Series | PLT | |
| Maximum Operating Temperature | 115°C | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 292mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black, Green | ||
Material Polypropylene | ||
Sub Type Cable Tie | ||
Tensile Strength 133N | ||
Minimum Operating Temperature -60°C | ||
Series PLT | ||
Maximum Operating Temperature 115°C | ||
Maximum Bundle Diameter 76mm | ||
- COO (Country of Origin):
- CR
The Panduit Cable tie is designed to secure wiring and hoses in challenging environments. Its polypropylene construction ensures reliable performance, especially in conditions that may involve exposure to harsh chemicals.
Max. continuous use temperature: 239°F (115°C) for enhanced durability
Min. application use temperature: -76°F (-60°C) to accommodate extreme conditions
Superior chemical resistance against acids, bases, and salts ensures longevity
Weather-resistant design provides a weathering life expectancy of 7 – 9 years
Related links
- Panduit Cable Tie 368 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 188 mm x 4.8mm Green Polypropylene
- Panduit Cable Tie 142 mm x 3.6mm Green Polypropylene
- Panduit Cable Tie 99 mm x 2.5mm Green Polypropylene
- Panduit Cable Tie 292 mm x 12.2mm, Aqua Blue Fluoropolymer
- RS PRO Cable Tie 292 mm x 4.8mm, Black Nylon
- Panduit Cable Tie Assemblies 368 mm x 4.8mm, Black Polyamide 612
- Panduit Cable Tie 160 mm x 4.8mm, Natural Nylon
