RS PRO Cable Tie, Non-Releasable, 380 mm x 7.6mm, White Nylon

Subtotal (1 pack of 100 units)*

$45.06

(exc. GST)

$49.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 45 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$45.06$0.451

*price indicative

RS Stock No.:
656-040
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

380mm

Width

7.6mm

Colour

White

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

UL 94 V-0

Tensile Strength

55kg

Series

RS PRO

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

105mm

Package Size

100 units

Standards/Approvals

Non-Releasable

COO (Country of Origin):
TW

RS PRO 380mm Nylon Cable Tie, 55kg Tensile Strength


RS PRO offers a robust and reliable cable tie solution designed for securing and organising cables in various environments. With a length of 380 mm and a tensile strength of 55 kg, this non-releasable cable tie ensures a secure hold, making it Ideal for both industrial and commercial applications.

Features and Benefits


Nylon Material: Provides durability and resistance to wear and tear.
55kg Tensile Strength: Ensures strong and secure bundling of cables.
Non-Releasable Design: Offers a permanent solution for cable management.
UL 94 V-0 Fire Behaviour: Meets stringent fire safety standards.
RoHS Compliant: Environmentally friendly and safe for use in various applications.
105mm Maximum Bundle Diameter: Accommodates large bundles of cables.
85°C Maximum Operating Temperature: Suitable for use in high-temperature environments.

Applications


Electrical installations
Data centres
Manufacturing facilities
Automotive industry
Construction sites

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy