RS PRO Cable Tie, Non-Releasable, 248.5 mm x 3.5mm, Natural Polyamide 66
- RS Stock No.:
- 603-235
- Brand:
- RS PRO
N
Subtotal (1 pack of 100 units)*
$90.78
(exc. GST)
$99.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $90.78 | $0.908 |
*price indicative
- RS Stock No.:
- 603-235
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 248.5mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing | |
| Minimum Operating Temperature | -28°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SCT | |
| Standards/Approvals | UL 94 V-2 | |
| Maximum Bundle Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 248.5mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing | ||
Minimum Operating Temperature -28°C | ||
Maximum Operating Temperature 85°C | ||
Series SCT | ||
Standards/Approvals UL 94 V-2 | ||
Maximum Bundle Diameter 50mm | ||
- COO (Country of Origin):
- TW
RS PRO Cable Ties, 248.5 mm Length, Flame Retardant
These RS PRO cable ties are designed to provide secure bundling and easy labelling in one efficient solution. Ideal for organising cables, wires, or bundled components, they offer a practical and reliable way to maintain order and clarity in various settings.
Features and Benefits
Integrated Label Design: Includes a writable label for clear identification of cables, wires, or bundled components
Durable Construction: Made from polyamide (Nylon 66), ensuring strength, flexibility, and longevity
Heat Resistance: Operates effectively in temperatures up to 85°C (185°F)
Flame Retardant: Rated UL94V-2 for safety and reliability in various environments
Natural Colour: Clean, professional appearance in white that complements most setups
Applications
Electrical installations
Data centres
Industrial environments
Home and office cable management
Additional Information
Quantity: 100 per pack
Maximum Bundle Diameter: 50 mm
Width: 3.5 mm
Material: Nylon
Fire Behaviour: Flame retardant, heat resistance, self-extinguishing, UL 94 V2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- HellermannTyton Cable Tie 153 mm x 3.5mm, Natural Polyamide 66
- Legrand Cable Tie 360 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 152 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 143 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 370 mm x 3.5mm, Natural Polyamide 66
