Schneider Electric Cable Tie, Cable Tie, 300 mm x 7.6mm, Black Polyamide 66

Subtotal (1 unit)*

$201.06

(exc. GST)

$221.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.06

*price indicative

RS Stock No.:
458-859
Mfr. Part No.:
IMT46421
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Length

300mm

Product Type

Cable Tie

Width

7.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

Yes

Fire Behaviour

Fire resistance needle flame 30 s conforming to IEC 60695-11-5, Flame retardance Self-extinguishing conforming to UL 94 V2

Tensile Strength

540N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Thorsman

Maximum Bundle Diameter

82.8mm

Standards/Approvals

IEC 60695-11-5, UL 94 V2

Package Size

1

COO (Country of Origin):
CN
The Schneider Electric Cable tie from thorsman installation material is designed for reliable cable bundling. it operates in ambient air temperatures ranging from -40 to 85 °c, ensuring durability in various environmental conditions.

Self-extinguishing conforming to UL 94 V2

Polyamide material

Fire resistance needle flame 30 s conforming to IEC 60695-11-5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy