HellermannTyton Cable Marker, Hook & Loop, 5 m x 12.5mm, Black Polyamide, Polyethylene

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$25.02

(exc. GST)

$27.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$25.02-
15 - 49$24.741%
50 +$24.183%

*price indicative

RS Stock No.:
448-960
Mfr. Part No.:
130-00020 TEXTIE 5M-PA66/PP-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Length

5m

Width

12.5mm

Colour

Black

Material

Polyamide, Polyethylene

Sub Type

Hook & Loop

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

TEXTIE

Standards/Approvals

HF, RoHS, UL

COO (Country of Origin):
ES

HellermannTyton Cable Tie, 5m (L) x 12.5mm (W), Hook and Loop Type, Black Colour - TEXTIE Series - 130-00020 TEXTIE 5M-PA66/PP-BK


Tidy up wiring in your workplace with this cable tie from HellermannTyton. With its handy hook and loop design, the tape wraps neatly around bundles without any special knots or tools. As it has a soft contact surface, you can rest assured it won't scratch or damage tubing or insulation. Wear and tear is no issue for the durable PA66 backing. As you can remove and rejoin this tie up to 400 times, it's a long-lasting option that minimises waste.

Features & Benefits


• Highly durable and corrosion-resistant, so it's suitable for indoor and outdoor use

• Performs in temperatures between -40°C and +85°C, so handles harsh industrial conditions

Applications


• Office equipment

• Telecommunications networks

• DIY projects

Is the tie easy to cut?


Yes, you can cut with an ordinary pair of scissors to create custom lengths for precise cable management.

TEXTIE Series Hook and Loop Ties


Cable-tie hook and loop straps for quick and easy bundling

Corrosion-free, non-ageing and reusable

Fabric Hook and Loop


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy