NEMIQ Cable Tie, Cable Tie, 102 mm x 2.5mm, Brown Polyamide 66

Subtotal (1 pack of 100 units)*

$1.81

(exc. GST)

$1.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1.81$0.018

*price indicative

RS Stock No.:
433-111
Distrelec Article No.:
303-83-309
Mfr. Part No.:
PCT-0100-025-BR-100
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Length

102mm

Product Type

Cable Tie

Width

2.5mm

Colour

Brown

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

UL 94 V-2

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Series

PCT

Maximum Operating Temperature

85°C

Package Size

100

Maximum Bundle Diameter

21mm

Standards/Approvals

UR, UL, RoHS 3 (2015/863), CE

COO (Country of Origin):
TW
The NEMIQ Cable tie 102x2.5mm is made of high industrial quality plastic with rounded edges to prevent cable damage. It features an inclined tip to indicate the usage direction, ensuring quick installation.

Colour brown

Surface protection Untreated

Material Plastic

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy