NEMIQ Cable Tie, Cable Tie, 203 mm x 3.6mm, Red Polyamide 66

Subtotal (1 pack of 100 units)*

$5.74

(exc. GST)

$6.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$5.74$0.057

*price indicative

RS Stock No.:
349-732
Distrelec Article No.:
303-83-327
Mfr. Part No.:
PCT-0200-040-RD-100
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Cable Tie

Length

203mm

Width

3.6mm

Colour

Red

Material

Polyamide 66

Sub Type

Cable Tie

UV Resistant

No

Fire Behaviour

Inflammability class of insulation material with UL94 V2

Tensile Strength

180N

Minimum Operating Temperature

-40°C

Series

PCT

Maximum Operating Temperature

85°C

Package Size

100

Standards/Approvals

UR, CE, RoHS 3 (2015/863), UL, UL94 V2

Maximum Bundle Diameter

54mm

COO (Country of Origin):
TW
The NEMIQ Cable Ties are high quality ties designed with rounded edges to prevent cable damage and ensure secure fastening. Featuring an inclined tip for clear usage direction and quick installation, they are perfect for professional and heavy-duty applications.

Plastic material

CE and UL compliant

Flammability class UL94 V2

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy