Panduit Natural Cable Tie Mount 76 mm x 16mm x 22.3 mm
- RS Stock No.:
- 850-5345
- Distrelec Article No.:
- 303-72-862
- Mfr. Part No.:
- TM3S25-C
- Brand:
- Panduit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 850-5345
- Distrelec Article No.:
- 303-72-862
- Mfr. Part No.:
- TM3S25-C
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Cable Tie Width Acceptance | 76mm | |
| Length | 22.3mm | |
| Width | 16mm | |
| Fixing Hole Diameter | 6.6mm | |
| Material | Polyamide 66 | |
| Series | TM | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Cable Tie Width Acceptance 76mm | ||
Length 22.3mm | ||
Width 16mm | ||
Fixing Hole Diameter 6.6mm | ||
Material Polyamide 66 | ||
Series TM | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- US
Panduit® Cable Tie Mounts - Screw Applied
Unique cradle design provides maximum stability for the cable bundle
Low profile design keeps bundle close to mounting surface
Wide selection of materials available
UL Recognized except HVTM and SGTM series
Related links
- Panduit Natural Screw Cable Tie Mount 16 mm x 16mm x 91.2 mm
- Panduit Natural Cable Tie Mount 50.3mm x 108 mm
- Panduit Natural Cable Tie Mount 15.5mm x 21.9 mm
- Panduit Natural Cable Tie Mount 50.3mm x 18.5 mm
- Panduit Natural Cable Tie Mount 10.795mm x 16 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 171.4 mm
- Panduit Natural Screw Cable Tie Mount 12.7mm x 139.7 mm
- Panduit Natural Screw Cable Tie Mount 50.3mm x 139.7 mm
