Legrand 320 Cable Tie Gun, 4.6 mm Capacity
- RS Stock No.:
- 820-7492
- Mfr. Part No.:
- 0 320 88
- Brand:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,378.85
(exc. GST)
$1,516.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $1,378.85 |
| 50 + | $1,330.56 |
*price indicative
- RS Stock No.:
- 820-7492
- Mfr. Part No.:
- 0 320 88
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Cable Tie Gun | |
| Series | 320 | |
| Cable Tie Capacity | 4.6 mm | |
| Handle Type | Comfort Grip | |
| Material | Plastic | |
| Weight | 377g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie Gun | ||
Series 320 | ||
Cable Tie Capacity 4.6 mm | ||
Handle Type Comfort Grip | ||
Material Plastic | ||
Weight 377g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
P46 Colring Pliers
Colring pliers for use with Colring cable ties.
Milled screw at handle base for direct adjustment
Blade automatically cuts surplus length after clamping
For use with cable ties max. width 4.6mm
Related links
- HellermannTyton EVO9iHT Cable Tie Gun, 4.6 to 13.5 mm Capacity
- RS PRO Cable Tie Gun, 4.6 → 12 mm Capacity
- HellermannTyton EVO9iSP Cable Tie Gun, 4.6 to 13.5 mm Capacity
- HellermannTyton EVO9i Cable Tie Gun, 4.6 to 13.5 mm Capacity
- Legrand Cable Tie Gun, 6 to 9 mm Capacity
- Legrand Cable Tie 360 mm x 4.6mm, Black Polyamide 66
- Legrand Cable Tie 180 mm x 4.6mm, Natural Polyamide
- Legrand Colourless, Black Cable Tie Mount 4.6 mm x