HellermannTyton Black Cable Tie Cable Tie Mount 7mm x 50 mm
- RS Stock No.:
- 364-6536
- Mfr. Part No.:
- 901-10254
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$167.67
(exc. GST)
$184.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $167.67 | $6.707 |
| 15 - 49 | $165.53 | $6.621 |
| 50 + | $161.71 | $6.468 |
*price indicative
- RS Stock No.:
- 364-6536
- Mfr. Part No.:
- 901-10254
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Length | 50mm | |
| Width | 7mm | |
| Material | Polyolefin | |
| Series | LFPC | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Cable Tie | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Length 50mm | ||
Width 7mm | ||
Material Polyolefin | ||
Series LFPC | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Cable Tie | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
LFPC Protective Profiles
Recommended where the tightening is such that the cable insulation may be damaged by the tie
Self-extinguishing
LFPC zero halogen channel
For use with MBT stainless steel cable ties
Reel length 25m
Temperature rating -40 to +90°C
Note
For suitable cable ties, see the S, H, and XH Series –
RS Stock No. 255-2597 (typical of range). See tech. spec. table for tie appropriate to profile selected.
RS Stock No. 255-2597 (typical of range). See tech. spec. table for tie appropriate to profile selected.
Standards
BS6425
Related links
- HellermannTyton Black Screw Cable Tie Mount 3.8 mm x 7mm x 12.5 mm
- HellermannTyton Black Cable Tie Mount 13 mm x 47mm x 50 mm
- HellermannTyton Natural Adhesive Cable Tie Mount 15mm x 50 mm
- HellermannTyton Black Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
- HellermannTyton Black Cable Tie Mount 5 mm x 9.5mm x 21 mm
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Cable Tie Mount 13.5 mm x 24mm x 38 mm
- HellermannTyton Black Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
