HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- RS Stock No.:
- 188-9436
- Distrelec Article No.:
- 304-08-744
- Mfr. Part No.:
- 151-02660 QM30APT-I-PA66-BK
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-9436
- Distrelec Article No.:
- 304-08-744
- Mfr. Part No.:
- 151-02660 QM30APT-I-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Black | |
| Cable Tie Width Acceptance | 5.1mm | |
| Length | 30mm | |
| Width | 30mm | |
| Fixing Hole Diameter | 4mm | |
| Material | Polyamide | |
| Series | SolidTack | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Black | ||
Cable Tie Width Acceptance 5.1mm | ||
Length 30mm | ||
Width 30mm | ||
Fixing Hole Diameter 4mm | ||
Material Polyamide | ||
Series SolidTack | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Q-mounts are ideally suited for holding our innovative Q-ties in place. They would perfectly fit to all applications where a reliable and durable fixation is required. With its SolidTack adhesive Q-mounts offer an innovative fixing solution especially for low energy surfaces or if drilling a hole is not possible. Suitable for a wide range of applications on varnished or plastic or metal surfaces in many areas like electrical cabinet, railway, aerospace, automotive and agriculture machinery.
Q-mounts with homogeneous system of acrylic adhesive
Perfect for combination with Q-ties
Very good initial adhesion, increases with time
Adhesive with high cohesive strength combined with good weathering resistance
Innovative fixing solution for high and low energy surfaces
Q-Mount base locks Q-tie in vertical position, means the hands are free to apply cables
Related links
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Natural Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton White Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Cable Tie Mount 10 mm x 38mm x 38 mm
- HellermannTyton Black Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton Black Cable Tie Mount 5.4 mm x 28mm x 28 mm
- HellermannTyton Black Adhesive Cable Tie Mount 2.7 mm x 13mm x 13 mm
