ABB Self Adhesive Grey Cable Tie Mount 12 mm x 79.4mm
- RS Stock No.:
- 253-1214
- Mfr. Part No.:
- 7TAG009970R0155
- Brand:
- ABB
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 100)
$18.204
(exc. GST)
$20.024
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $18.204 | $1,820.40 |
*price indicative
- RS Stock No.:
- 253-1214
- Mfr. Part No.:
- 7TAG009970R0155
- Brand:
- ABB
Related links
- ABB Self Adhesive Grey Cable Clamp 14 mm x 85.5mm
- ABB Self Adhesive Grey Cable Clamp 8 mm x 59.5mm
- ABB Self Adhesive Grey Cable Clip 26.1mm
- HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 30mm,...
- HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 44mm,...
- HellermannTyton Self Adhesive Natural Cable Tie Mount 12 mm x...
- HellermannTyton Self Adhesive Natural Cable Tie Mount 12 mm x...
- HellermannTyton Self Adhesive Black Cable Tie Mount 12 mm x 18mm,...