ABB Self Adhesive Grey Cable Clamp 8 mm x 59.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-1213
Mfr. Part No.:
7TAG009970R0153
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Colour

Grey

Length

59.5mm

Width

8 mm

Fixing Hole Diameter

2.7mm

Self Adhesive

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB ULNY-013-8-C cable clamp is a ladder-style fastener which can be easily adjusted, released and refastened. It is a grey in colored, nylon/polyamide 6.6 cable clamp. With the help of a rubber-based adhesive this clamp offers the ease of self-adhesive mounting. It can withstand temperatures of up to 65°C.

It is 59.5 mm long and 8 mm wide
Optional screw hole with diameter of 2.79mm / 0.110 inches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy