HellermannTyton Blue Screw Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- RS Stock No.:
- 251-1907
- Mfr. Part No.:
- MCKR6G5-BLU(151-00950)
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$172.29
(exc. GST)
$189.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $172.29 | $1.723 |
*price indicative
- RS Stock No.:
- 251-1907
- Mfr. Part No.:
- MCKR6G5-BLU(151-00950)
- Brand:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Cable Tie Width Acceptance | 6.4mm | |
| Length | 17.8mm | |
| Width | 11.8mm | |
| Fixing Hole Diameter | 4.5mm | |
| Material | Polyamide 66 | |
| Series | MCKR | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Cable Tie Width Acceptance 6.4mm | ||
Length 17.8mm | ||
Width 11.8mm | ||
Fixing Hole Diameter 4.5mm | ||
Material Polyamide 66 | ||
Series MCKR | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, HF | ||
- COO (Country of Origin):
- JP
The HellermannTyton MCKR series of M4 Screw for holding heavier cable bundles. This mounting bases can be used in many industries from agriculture to truck manufacturing. It supports quality processes around the production of food stuffs.
Distinctive blue color for easy visual detection
Curved design for additional cable support
Excellent security particularly in areas of high vibration
Related links
- HellermannTyton Blue Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Natural Screw Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Black Screw Cable Tie Mount 6.4 mm x 11.8mm x 17.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 5 mm x 10.2mm x 20.5 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.5 mm x 14.5mm x 25 mm
- HellermannTyton Blue Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
- HellermannTyton Blue Screw Cable Tie Mount 5 mm x 10.3mm x 20.7 mm
- HellermannTyton Blue Screw Cable Tie Mount 5 mm x 9.6mm x 15.1 mm
