HellermannTyton Black Cable Clip 12.5mm x 26.8 mm
- RS Stock No.:
- 218-1631
- Mfr. Part No.:
- 151-26250 SBH2-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$1,593.80
(exc. GST)
$1,753.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,593.80 | $3.188 |
*price indicative
- RS Stock No.:
- 218-1631
- Mfr. Part No.:
- 151-26250 SBH2-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip | |
| Colour | Black | |
| Length | 26.8mm | |
| Width | 12.5mm | |
| Material | Polyamide | |
| Series | SB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip | ||
Colour Black | ||
Length 26.8mm | ||
Width 12.5mm | ||
Material Polyamide | ||
Series SB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton fixing elements with fir tree for corrugated tubing black.
Simple and quick method of fixing
SBH types simply hammered onto the stud
- RS Stock No. 0446740
- Mfr. Part No. 151-02259 CL8-PA66W-BK
1 Bag of 100
$57.72
- RS Stock No. 1946387
- Mfr. Part No. 151-00654 KR8G5-E/TFE-BU
1 Bag of 100
$1,036.41
- RS Stock No. 7546354
- Mfr. Part No. 151-10913 QM40-PA66-BK
1 Bag of 50
$107.00
- RS Stock No. 2531211
- Mfr. Part No. 7TAG009970R0151
Each (In a Pack of 1000)
$2.967
Related links
- HellermannTyton Black Weld Stud Cable Tie Mount 8 mm x 12.5mm x 26.8 mm
- HellermannTyton Black Polyamide Cable Tie Mount Screw 20.5 mm 12.5mm 3.3 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 14 mm Max. Bundle
- HellermannTyton Black Cable Tie Mount 8 mm x 12.5mm x 27.3 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 8 mm Max. Bundle 25 mm 25mm
- HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Black Cable Tie Mount 4.1 mm x 19mm x 19 mm











