Panduit Black Tie Cable Tie Mount 29.4mm x 29.7 mm

Subtotal (1 pack of 10 units)*

$61.00

(exc. GST)

$67.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$61.00$6.10

*price indicative

RS Stock No.:
655-396
Mfr. Part No.:
QB-RERBASE-X
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie Mount

Colour

Black

Length

29.7mm

Width

29.4mm

Material

ABS

Series

Quick-BuildTM

Mount Fixing Type

Tie

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CR
The Panduit Quick Build peg is suitable for use with existing RER5 RER75 and RER125 products in the Quick Build system requiring no tools or screws for installation black in color and supplied in a package of 10 pieces.

Color Black

Material ABS

Standards Met RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy