HellermannTyton Black Edge Cable Clamp 7.9 mm x 28.6mm x 46.2 mm
- RS Stock No.:
- 440-664
- Mfr. Part No.:
- 151-01187
- Brand:
- HellermannTyton
Subtotal (1 bag of 200 units)*
$872.00
(exc. GST)
$959.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $872.00 | $4.36 |
*price indicative
- RS Stock No.:
- 440-664
- Mfr. Part No.:
- 151-01187
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clamp | |
| Colour | Black | |
| Cable Tie Width Acceptance | 7.9mm | |
| Length | 46.2mm | |
| Width | 28.6mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -80°C | |
| Mount Fixing Type | Edge | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS, UL 94 HB, ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clamp | ||
Colour Black | ||
Cable Tie Width Acceptance 7.9mm | ||
Length 46.2mm | ||
Width 28.6mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -80°C | ||
Mount Fixing Type Edge | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS, UL 94 HB, ELV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Cable tie mount is designed for edge mounting with a maximum cable width of 7.9 mm available in black and supplied in a pack of 200 pcs the Cable tie head can be moved after bundling and it is applicable to a wide range of panel thicknesses.
Easy to install
No damage to surfaces
Easy maintenance of bundle by simply changing cable tie
Related links
- HellermannTyton Black Edge Cable Clamp 7.9 mm x 28.6mm x 46.2 mm
- HellermannTyton Black Screw Cable Clamp 28.6mm x 46.2 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 150 mm Max. Bundle Clamp 46.2 mm 28.6mm
- Siemens DELTA Series Thermoplastic Cable Entry System for Use with Surface-mounting enclosure 20.2 mm x 46.2 mm x 81mm
- Eaton Eaton xComfort Micro/Mini Series for Use with Mini distribution board 20.2 mm x 46.2 mm x 81mm
- HellermannTyton Black Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
- HellermannTyton Black Edge Clip Cable Clip
- RS PRO Black Cable Tie Mount 5.5 mm x 28.6mm x 28.6 mm
