Teng Tools CTG01 Cable Tie Gun, 2.2 → 4.8 mm Capacity

Subtotal (1 unit)*

$140.33

(exc. GST)

$154.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$140.33

*price indicative

RS Stock No.:
810-329
Mfr. Part No.:
CTG01
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Series

CTG01

Product Type

Cable Tie Gun

Cable Tie Capacity

2.2 → 4.8 mm

Standards/Approvals

ISO

Weight

324g

COO (Country of Origin):
TW
The Teng Tools cable tie gun is designed for efficient and precise fastening. Its versatility allows it to work with plastic cable ties ranging from 2.2 to 4.8mm in width, making it Ideal for a variety of applications.

Ideal for repeated actions, enhancing productivity

Adjustable tensile strength prevents over-tightening

Compatible with plastic cable ties from 2.2 to 4.8mm width

Net weight of 324g for manageable handling

Designed for use in automotive, maintenance, and engineering sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy