RS PRO Spiral Cable Wrap, 30 mm 8 mm Cable Diameter Nylon

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10 metres)*

$60.14

(exc. GST)

$66.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 09 December 2026
  • Plus 160 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10 - 40$6.014$60.14
50 +$4.951$49.51

*price indicative

RS Stock No.:
811-7702
Distrelec Article No.:
304-04-934
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

8mm

Material

Nylon

Maximum Bundle Diameter

30mm

Minimum Cable Diameter

6mm

Maximum Cable Diameter

8mm

Wall Thickness

700μm

Standards/Approvals

RoHS

Length

10m

COO (Country of Origin):
TW

Nylon Spiral Wrap


A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls

Black or Natural colour

10m lengths

Nylon material

Each
$3.977
1 Reel of 3 Metre(s)
$163.13
1 Reel of 3 Metre(s)
$11.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy