RS PRO Spiral Cable Wrap, 25 mm 25 mm Cable Diameter Nylon

Get a bulk buy discount

Add 15 more to save $43.95

View bulk pricing options

Subtotal (1 reel of 5 metres)*

$241.16

(exc. GST)

$265.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 30 December 2026
  • Plus 12 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$241.16$48.232-
15 - 49$238.23$47.646$43.95
50 +$232.69$46.538$423.50

*price indicative

RS Stock No.:
210-8594
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable Wrap

Colour

Black

Nominal Diameter

25mm

Material

Nylon

Maximum Bundle Diameter

25mm

Minimum Cable Diameter

25mm

Maximum Cable Diameter

25mm

Wall Thickness

1mm

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014, RoHS

Length

5m

COO (Country of Origin):
ES

RS PRO Spiral Wrap, I.D 25 mm 25 mm PA 6 nylon


When you need a hassle-free method for bundling cables, this black slit harness spiral wrap comes with a convenient tool for sliding the wrap onto the harness. It can accommodate cables of 25 mm in diameter.

This spiral wrap is easy to apply and remove, so you can reuse it for multiple applications. It's made from a durable PA (polyamide) 6 nylon material that resists harsh chemicals and abrasions. Part of the RS PRO range, it meets high standards for quality and safety. The PA 6 nylon material is self-extinguishing in case of fire, and the product conforms to electrostatic control standards for the reduction of electrostatic shock.

You'll find this spiral wrap useful for keeping cables safe and out of the way in office and automotive settings. It's often used to collect automotive hoses or computer wires.

Features and Benefits


• Black spiral wrap

• Maximum cable diameter of 25 mm

• Maximum bundle diameter of 25 mm

• Internal diameter of 25 mm

• PA (polyamide) 6 nylon material

• Wall thickness of 1 mm

• Reel of 5 m

• RoHS (Restriction of Hazardous Substances) compliant

• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

1 Reel of 5 Metre(s)
$9.89
1 Bag of 10 Metre(s)
$16.70
1 Reel of 30 Metre(s)
$43.03
Each
$32.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy