HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Metal, Polyethylene SBPEMC Series
- RS Stock No.:
- 788-8633
- Mfr. Part No.:
- 161-46100 SBPEMC4-PE/SS-BU
- Brand:
- HellermannTyton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 788-8633
- Mfr. Part No.:
- 161-46100 SBPEMC4-PE/SS-BU
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Maximum Bundle Diameter | 20 mm | |
| Maximum Cable Diameter | 5 mm | |
| Material | Metal, Polyethylene | |
| Series | SBPEMC | |
| Colour | Blue | |
| Length | 30 m | |
| Maximum Operating Temperature | 120 °C | |
| Minimum Cable Diameter | 4 mm | |
| Minimum Operating Temperature | -60 °C | |
| Nominal Diameter | 4 mm | |
| Standards/Approvals | RoHS, UL | |
| Wall Thickness | 1 mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Maximum Bundle Diameter 20 mm | ||
Maximum Cable Diameter 5 mm | ||
Material Metal, Polyethylene | ||
Series SBPEMC | ||
Colour Blue | ||
Length 30 m | ||
Maximum Operating Temperature 120 °C | ||
Minimum Cable Diameter 4 mm | ||
Minimum Operating Temperature -60 °C | ||
Nominal Diameter 4 mm | ||
Standards/Approvals RoHS, UL | ||
Wall Thickness 1 mm | ||
- COO (Country of Origin):
- GB
HellermannTyton SBPEMC Series Spiral Cable Wrap, Blue, 30m Length - 161-46100 SBPEMC4-PE/SS-BU
This HellermannTyton spiral cable wrap is a versatile cable management solution designed to offer efficient organisation for your cables in various industries. With its unique properties and top-notch technical specifications, this blue cable wrap ensures reliable bundling and protection for your cables. The metal detectable PE material ensures maximum safety in your cable management tasks, making it an essential tool for efficient cable organisation.
Features & Benefits
• Cable Diameter Range of 5 to 20 mm for versatile cable management solutions
• Internal Diameter of 4mm ensures precise and secure cable bundling
• Length of 30m provides sufficient coverage for multiple applications
• Material made of metal detectable PE for enhanced safety and durability
• Maximum bundle diameter of 20mm for accommodating various cable sises
• Spiral design for easy installation and flexible cable organisation
Applications
• Designed for use in automation, electronics, electrical, and mechanical industries for efficient cable bundling
• Suitable for organizing cables in industrial settings, ensuring safety and enhanced productivity
Can it withstand extreme temperatures?
It operates seamlessly within a temperature range of -60°C to +80°C.
Will it offer reliable cable protection?
Yes, the metal detectable PE material ensures maximum safety and durability for your cables.
Is it suitable for industrial applications?
Yes, this spiral cable wrap is ideal for use in various industrial settings for efficient cable management.
- RS Stock No. 0216056
- Mfr. Part No. 161-45000 SBPTFE1.5-PTFE-NA
1 Reel of 5 Metre(s)
$108.62
- RS Stock No. 6826842
- Mfr. Part No. 161-41001 SBPE1.5-PE-BK
1 Reel of 30 Metre(s)
$54.75
1 Reel of 30 Metre(s)
$49.96
- RS Stock No. 2892009
- Mfr. Part No. PKB-50-BL
1 Bag of 50 Metre(s)
$587.46
Related links
- HellermannTyton Spiral Cable Wrap Polyethylene SBPEMC Series
- HellermannTyton Spiral Cable Wrap, 20 mm Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE4D Series
- HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 130 mm 8 mm Cable Diameter Polyamide 66 Helawrap Series
- HellermannTyton Spiral Cable Wrap, 12 mm 12 mm Cable Diameter Polyethylene 1NFP Series












