HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE4D Series
- RS Stock No.:
- 218-1632
- Distrelec Article No.:
- 155-00-544
- Mfr. Part No.:
- 161-41103 SBPE4D-PE-NA
- Brand:
- HellermannTyton
Subtotal (1 bag of 5 units)*
$100.91
(exc. GST)
$111.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $100.91 | $20.182 |
*price indicative
- RS Stock No.:
- 218-1632
- Distrelec Article No.:
- 155-00-544
- Mfr. Part No.:
- 161-41103 SBPE4D-PE-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Spiral Cable Wrap | |
| Colour | White | |
| Nominal Diameter | 4mm | |
| Material | Polyethylene | |
| Maximum Bundle Diameter | 20mm | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 5mm | |
| Wall Thickness | 1mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS, UL | |
| Length | 5m | |
| Series | SBPE4D | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Spiral Cable Wrap | ||
Colour White | ||
Nominal Diameter 4mm | ||
Material Polyethylene | ||
Maximum Bundle Diameter 20mm | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 5mm | ||
Wall Thickness 1mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS, UL | ||
Length 5m | ||
Series SBPE4D | ||
- COO (Country of Origin):
- GB
HellermannTyton SBPE4D Series Spiral Cable Wrap, White, Polyethylene - 161-41103
This spiral cable wrap by HellermannTyton is an efficient cable management solution designed for organising and protecting cables in various industries. The white polyethylene material provides flexible cable protection, ensuring the safety of your cables. With a 5 mm internal diameter, this wrap is ideal for managing cables with a minimum diameter of 4 mm and a maximum bundle diameter of 20 mm.
Features & Benefits
• Highly durable polyethylene material for long-lasting protection
• Ensures efficient cable organisation and management
• Flexible design for easy installation and use
• Protects cables with diameter ranging from 4 mm to 20 mm
Applications
• Used for managing cables in tight spaces without compromising on protection
• Can be used for ensuring optimal cable organisation in various industrial settings
Can it be used for cable organisation in home office setups?
Yes, this spiral cable wrap is versatile and can be easily used for cable management in home office setups.
Will it be suitable for protecting cables in outdoor environments?
It is designed to protect cables in various environments, including outdoor settings, ensuring reliable protection against wear and tear.
Is it compatible with cables of different sises and diameters?
Yes, the flexibility of this cable wrap allows for compatibility with cables of different sises and diameters.
Related links
- HellermannTyton Spiral Cable Wrap, 20 mm 5 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 150 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap Polyethylene SBPEMC Series
- HellermannTyton Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 20 mm Polyethylene SBPE Series
- HellermannTyton Spiral Cable Wrap, 12 mm 12 mm Cable Diameter Polyethylene 1NFP Series
- HellermannTyton Spiral Cable Wrap, 100 mm 10 mm Cable Diameter Polyethylene SBPEFR Series
