SES Sterling Spiral Cable Wrap, 20 mm 20 mm Cable Diameter Polypropylene PP6 MDE Series

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
205-3567
Mfr. Part No.:
08190082093
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Spiral Cable Wrap

Colour

Blue

Nominal Diameter

6mm

Material

Polypropylene

Maximum Bundle Diameter

20mm

Minimum Cable Diameter

5mm

Maximum Cable Diameter

20mm

Wall Thickness

800μm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

25m

Series

PP6 MDE

COO (Country of Origin):
FR
The SES Sterling's spiral binding is made up with polypropylene material with metal particle, it is available in metal blue colour. The binding has 6 mm outer diameter.

-20 to +70°C operating temperature range

Good resistance to acids, alkalis and detergents

1 Reel of 30 Metre(s)
$59.70
1 Reel of 25 Metre(s)
$57.64
1 Reel of 30 Metre(s)
$60.91
1 Reel of 30 Metre(s)
$60.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy