Facom 140 mm Prong Length, Cable Sleeve Tool Sleeve Cutter
- RS Stock No.:
- 236-0654
- Mfr. Part No.:
- 985763
- Brand:
- Facom
Subtotal (1 unit)*
$369.72
(exc. GST)
$406.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.72 |
*price indicative
- RS Stock No.:
- 236-0654
- Mfr. Part No.:
- 985763
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tool Type | Sleeve Cutter | |
| Product Type | Cable Sleeve Tool | |
| Prong Length | 140mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tool Type Sleeve Cutter | ||
Product Type Cable Sleeve Tool | ||
Prong Length 140mm | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom sleeving pliers has diameter 3.5 mm.
Length 140 mm
- RS Stock No. 2360655
- Mfr. Part No. 985764
Each
$266.94
- RS Stock No. 2358264
- Mfr. Part No. 985765
Each
$369.72
- RS Stock No. 2360488
- Mfr. Part No. 640171
Each
$372.54
- RS Stock No. 3212436
- Mfr. Part No. 4100137000
Each
$247.79
Related links
- Facom 140 mm Prong Length, Cable Sleeve Tool Sleeve Cutter
- Facom 150 mm Prong Length, Cable Sleeve Tool Sleeve Cutter
- SES Sterling 30 mm Prong Length For Use With Helavia & Silavia Sleeves
- SES Sterling 40 mm Prong Length For Use With Helavia & Silavia Sleeves
- SES Sterling 56 mm Prong Length For Use With Helavia & Silavia Sleeves
- SES Sterling 23 mm Prong Length For Use With Sleeves & Grommets
- SES Sterling 23 mm Prong Length For Use With Helavia & Silavia Sleeves
- HellermannTyton 11.5 mm Prong Length For Use With Interchangeable Prong












