SES Sterling 23 mm Prong Length, Cable Sleeve Tool Sleeve Expander, For Use With Sleeves & Grommets
- RS Stock No.:
- 170-7308
- Mfr. Part No.:
- 04100020000
- Brand:
- SES Sterling
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-7308
- Mfr. Part No.:
- 04100020000
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Tool Type | Sleeve Expander | |
| Product Type | Cable Sleeve Tool | |
| For Use With | Sleeves & Grommets | |
| Prong Length | 23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Tool Type Sleeve Expander | ||
Product Type Cable Sleeve Tool | ||
For Use With Sleeves & Grommets | ||
Prong Length 23mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sleeving application tool
Range of sleeving application tools, particularly suited to sleeving applications with HELAVIA® et SILAVIA® sleeves.
Tools in ultra-light black plastic.
Ergonomic shape.
The stainless steel noses are treated, forged and polished.
- RS Stock No. 5125104
- Mfr. Part No. 4100133000
Each
$309.39
- RS Stock No. 3212420
- Mfr. Part No. 4100136000
Each
$241.44
- RS Stock No. 5125126
- Mfr. Part No. 4100135000
Each
$339.78
- RS Stock No. 3212436
- Mfr. Part No. 4100137000
Each
$247.79
Related links
- SES Sterling 23 mm Prong Length For Use With Helavia & Silavia Sleeves
- SES Sterling 30 mm Prong Length For Use With Helavia & Silavia Sleeves
- SES Sterling 40 mm Prong Length For Use With Helavia & Silavia Sleeves
- SES Sterling 56 mm Prong Length For Use With Helavia & Silavia Sleeves
- HellermannTyton 28 mm Prong Length For Use With Sleeves & Grommets
- Facom 140 mm Prong Length, Cable Sleeve Tool Sleeve Cutter
- Facom 150 mm Prong Length, Cable Sleeve Tool Sleeve Cutter
- HellermannTyton 11.5 mm Prong Length For Use With Interchangeable Prong












