Alpha Wire Expandable Braided Fibreglass, Polyvinyl Chloride Black Cable Sleeve, 30m Length 16.63 mm Cable Diameter, FIT
- RS Stock No.:
- 822-5266
- Mfr. Part No.:
- PF1305/8 BK005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 30 units)*
$927.97
(exc. GST)
$1,020.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $927.97 | $30.932 | - |
| 15 - 49 | $905.23 | $30.174 | 2% |
| 50 + | $872.07 | $29.069 | 6% |
*price indicative
- RS Stock No.:
- 822-5266
- Mfr. Part No.:
- PF1305/8 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Fibreglass, Polyvinyl Chloride | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 15.88mm | |
| Maximum Cable Diameter | 16.63mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Shielding | Shielded | |
| Dielectric Strength | 5kV | |
| Standards/Approvals | UL | |
| Wall Thickness | 635μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Fibreglass, Polyvinyl Chloride | ||
Sleeve Length 30m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 15.88mm | ||
Maximum Cable Diameter 16.63mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Shielding Shielded | ||
Dielectric Strength 5kV | ||
Standards/Approvals UL | ||
Wall Thickness 635μm | ||
Series FIT Wire Management | ||
RoHS Status: Exempt
Belden FIT Wire Management Series Cable Sleeve, 16.63mm Sleeve Diameter, 30m Length - PF1305/8 BK005
This cable sleeve is a heavy-duty solution designed for managing and protecting cables effectively. Made from a durable fibreglass PVC material, this black cable sleeve has a diameter of 16.63mm and comes in a generous length of 30 m. Its expandable feature ensures compatibility with various cable sizes, accommodating a minimum diameter of 15.88mm. The sleeve offers impressive heat resistance, functioning effectively within a temperature range of -20 °C to +130 °C, and is UL certified for safety and reliability.
Features & Benefits
• Heat resistance ensures stability in extreme temperatures
• Expandable design allows for flexible cable management
• Braided construction provides enhanced durability and protection
• Shielded to minimise electromagnetic interference
• Dielectric strength up to 5 kV for added safety
• Wall thickness of 0.635mm offers robust resistance
Applications
• Used for cable organisation in automation systems
• Ideal for protecting electrical wiring in machinery
• Suitable for various electronic device installations
• Employed in heavy machinery to maintain cable integrity
What benefits does the braided design provide for this product?
The braided structure enhances its durability, helping to prevent wear and tear from friction while also offering flexibility for easy installation over various cable sizes.
How does the heat resistance of this item compare with typical cable management solutions?
With a maximum operating temperature of +130 °C, it can withstand higher thermal conditions, making it suitable for demanding environments where other sleeves may fail.
Can the sleeve accommodate cables of varying diameters effectively?
Yes, it can manage cables with a minimum diameter of 15.88mm and a maximum of 16.63mm, ensuring that it remains versatile for different applications.
What safety standards does this product meet?
It is UL certified, which guarantees compliance with safety standards, ensuring peace of mind for users in industrial and mechanical environments.
- RS Stock No. 8225250
- Mfr. Part No. PF1303/8 BK005
1 Reel of 30
$482.25
- RS Stock No. 8225257
- Mfr. Part No. PF1300 BK005
1 Reel of 30
$380.98
- RS Stock No. 8225248
- Mfr. Part No. PF1302 BK005
1 Reel of 30
$340.31
- RS Stock No. 8225244
- Mfr. Part No. PF1304 BK005
1 Reel of 30
$245.75
Related links
- Alpha Wire Expandable Braided Fibreglass 30m Length 4.52 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Fibreglass 30m Length 7.06 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 10.13 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 8.81 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 19.96 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 13.3 mm Cable Diameter, FIT
- Alpha Wire Expandable Braided Polyvinyl Chloride Black Cable Sleeve FIT Wire
- Alpha Wire Expandable Braided Polyvinyl Chloride 30m Length 3.58 mm Cable Diameter, FIT












