Alpha Wire Braided Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 821-1703
- Mfr. Part No.:
- 1241 SV005
- Brand:
- Alpha Wire
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$8,345.19
(exc. GST)
$9,179.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $8,345.19 | $278.173 | - |
| 15 - 49 | $8,199.17 | $273.306 | 1% |
| 50 + | $8,046.69 | $268.223 | 3% |
*price indicative
- RS Stock No.:
- 821-1703
- Mfr. Part No.:
- 1241 SV005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Standards/Approvals | No | |
| Wall Thickness | 2.03mm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Standards/Approvals No | ||
Wall Thickness 2.03mm | ||
Series FIT Wire Management | ||
Tinned Copper Flat Braid
The Alpha Wire range of tinned copper, flat braided cable sleeves are ideal to be used as shielding material for short-run cables. This braided sleeve has a tight weave of multi-strand tinned copper wire. The flat braid can be used as a ground strip to provide an excellent, low-resistance ground path.
Related links
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
