Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve, 30m Length 2.08 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 820-3673
- Mfr. Part No.:
- TFT25013 NA005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$607.06
(exc. GST)
$667.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $607.06 | $20.235 | - |
| 15 - 49 | $599.60 | $19.987 | 1% |
| 50 + | $591.81 | $19.727 | 2% |
*price indicative
- RS Stock No.:
- 820-3673
- Mfr. Part No.:
- TFT25013 NA005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Natural | |
| Material | Polytetrafluoroethylene | |
| Sleeve Length | 30m | |
| Braided | No | |
| Minimum Cable Diameter | 1.82mm | |
| Maximum Cable Diameter | 2.08mm | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 55.118kV/mm | |
| Wall Thickness | 410μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Natural | ||
Material Polytetrafluoroethylene | ||
Sleeve Length 30m | ||
Braided No | ||
Minimum Cable Diameter 1.82mm | ||
Maximum Cable Diameter 2.08mm | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Dielectric Strength 55.118kV/mm | ||
Wall Thickness 410μm | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Cable Sleeve, 2.08mm Maximum Cable Diameter, 260°C Maximum Operating Temperature - TFT25013 NA005
This cable sleeve provides insulated protection for wiring in demanding industrial and electronic settings. Constructed from polytetrafluoroethylene, it offers a lightweight, non-braided solution in a natural finish supplied on a 30m roll. The product is suited to environments requiring a Compact protective cover for small-diameter wiring.
Features & Benefits
• Wide thermal range supports continuous high-temperature exposure
• Thin wall construction minimises bulk while retaining dielectric strength
• Narrow bore accepts small conductors and assemblies
• Non-braided form enables flexible routing in confined spaces
• Long reel length reduces joins and speeds installation
• Thin wall construction minimises bulk while retaining dielectric strength
• Narrow bore accepts small conductors and assemblies
• Non-braided form enables flexible routing in confined spaces
• Long reel length reduces joins and speeds installation
**Applications**
• Suitable for thermal protection of cable harnesses in automation cabinets
• Ideal for sleeving signal and low-current wiring in electronics assemblies
• Used with sensors and actuators where space is restricted
• Can be used for insulation of wiring in mechanical control panels
• Suitable for bundling small-diameter jumpers on test rigs
• Ideal for sleeving signal and low-current wiring in electronics assemblies
• Used with sensors and actuators where space is restricted
• Can be used for insulation of wiring in mechanical control panels
• Suitable for bundling small-diameter jumpers on test rigs
What temperatures can the material withstand for prolonged use?
The polymer remains functional from low-temperature service down to minus 75°C and up to 260°C, covering cryogenic tolerance through elevated oven-like conditions.
How does the sleeve perform electrically under stress?
The material exhibits a high dielectric capability of 870 V/mil, providing robust insulation where voltage separation is required.
What range of conductor sizes will fit inside the tubing?
The internal diameter accepts cables whose diameters fall between 1.82mm and 2.08 mm, accommodating small single-core and insulated jumper wires.
How thick is the tube wall and what is the installation advantage?
The wall thickness is 0.41 mm, offering a low-profile barrier that preserves flexibility while maintaining mechanical separation.
Is this product braided or woven and why does that matter?
It is manufactured without braiding, which reduces stiffness and simplifies routing through tight bends and constrained assemblies.
Related links
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
