HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 20 mm Cable Diameter, HELAHOOK Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 25 metres)*

$1,130.83

(exc. GST)

$1,243.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14$1,130.83$45.233
15 - 49$1,111.06$44.442
50 +$1,082.24$43.29

*price indicative

RS Stock No.:
611-6909
Distrelec Article No.:
304-28-008
Mfr. Part No.:
170-05150 HELAHOOK15-PET-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

25m

Braided

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

20mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Dielectric Strength

0.8kV/mm

Series

HELAHOOK

COO (Country of Origin):
FR

Helahook polyester tube


Helahook is a lightweight, abrasion resistant and re-sealable cable protection sleeving made of polyester. Helahook has a hook and loop sealing system that allows the cable sleeving to be used repeatedly and for retrospective fitting to protect cables that are already fixed. Helahook is used in many applications across different industries such as in electrical appliances, industrial machines, shipbuilding and railway vehicles.


Key Features

• Re-useable cable protection

• Very elastic, fits snugly around the cables

• Hook and loop sealing system can be used for retro-fitting

• High abrasion-resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy