HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve, 25m Length 15 mm Cable Diameter, HELAHOOK Series
- RS Stock No.:
- 611-6892
- Distrelec Article No.:
- 304-28-007
- Mfr. Part No.:
- 170-05100 HELAHOOK10-PET-BK
- Brand:
- HellermannTyton
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $564.15
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$1,074.37
(exc. GST)
$1,181.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $1,074.37 | $42.975 | - |
| 15 - 49 | $1,036.76 | $41.47 | $564.15 |
| 50 + | $988.41 | $39.536 | $4,298.00 |
*price indicative
- RS Stock No.:
- 611-6892
- Distrelec Article No.:
- 304-28-007
- Mfr. Part No.:
- 170-05100 HELAHOOK10-PET-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyethylene Terephthalate | |
| Sleeve Length | 25m | |
| Braided | Yes | |
| Minimum Cable Diameter | 3mm | |
| Maximum Cable Diameter | 15mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 0.8kV/mm | |
| Series | HELAHOOK | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyethylene Terephthalate | ||
Sleeve Length 25m | ||
Braided Yes | ||
Minimum Cable Diameter 3mm | ||
Maximum Cable Diameter 15mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Dielectric Strength 0.8kV/mm | ||
Series HELAHOOK | ||
- COO (Country of Origin):
- FR
Helahook polyester tube
Helahook is a lightweight, abrasion resistant and re-sealable cable protection sleeving made of polyester. Helahook has a hook and loop sealing system that allows the cable sleeving to be used repeatedly and for retrospective fitting to protect cables that are already fixed. Helahook is used in many applications across different industries such as in electrical appliances, industrial machines, shipbuilding and railway vehicles.
Key Features
• Re-useable cable protection
• Very elastic, fits snugly around the cables
• Hook and loop sealing system can be used for retro-fitting
• High abrasion-resistance
- RS Stock No. 6117249
- Mfr. Part No. 170-05200 HELAHOOK20-PET-BK
1 Reel of 25 Metre(s)
$1,157.06
- RS Stock No. 6116909
- Mfr. Part No. 170-05150 HELAHOOK15-PET-BK
1 Reel of 25 Metre(s)
$1,130.83
- RS Stock No. 6116921
- Mfr. Part No. 170-05300 HELAHOOK30-PET-BK
1 Reel of 25 Metre(s)
$1,829.33
- RS Stock No. 0537875
- Mfr. Part No. SHR-15-PPB
1 Reel of 50 Metre(s)
$230.17
Related links
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve HELAHOOK Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve HELAHOOK Series
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve HELAHOOK Series
- HellermannTyton Polyethylene Terephthalate Black Cable Sleeve HELAHOOK Series
- HellermannTyton Braided Polyethylene Terephthalate Black 25m Length 25 mm Cable Diameter, Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Helagaine Series









